3224W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224W-1-202E

DigiKey Part Number
3224W-202ETR-ND - Tape & Reel (TR)
3224W-202ECT-ND - Cut Tape (CT)
3224W-202EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224W-1-202E
Description
TRIMMER 2K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224W-1-202E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,920
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.75000¥32.75
10¥27.59500¥275.95
25¥25.73800¥643.45
50¥24.41480¥1,220.74
100¥23.15120¥2,315.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥21.57568¥5,393.92
500¥20.45102¥10,225.51
750¥19.81935¥14,864.51
1,250¥19.04991¥23,812.39
1,750¥18.55897¥32,478.20
2,500¥18.05186¥45,129.65
3,000¥17.79791¥53,393.73
Manufacturers Standard Package