3224W-1-102E | ||
---|---|---|
DigiKey Part Number | 3224W-1-102ETR-ND - Tape & Reel (TR) 3224W-1-102ECT-ND - Cut Tape (CT) 3224W-1-102EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3224W-1-102E | |
Description | TRIMMER 1K OHM 0.25W J LEAD TOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3224W-1-102E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥34.59400 | ¥345.94 |
25 | ¥30.88680 | ¥772.17 |
50 | ¥29.03320 | ¥1,451.66 |
100 | ¥28.41500 | ¥2,841.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.87036 | ¥7,467.59 |
500 | ¥24.43940 | ¥12,219.70 |
750 | ¥23.08165 | ¥17,311.24 |
1,250 | ¥21.04503 | ¥26,306.29 |
2,500 | ¥19.68729 | ¥49,218.22 |