Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG104GA-A/2K5

DigiKey Part Number
296-REG104GA-A/2K5TR-ND - Tape & Reel (TR)
296-REG104GA-A/2K5CT-ND - Cut Tape (CT)
296-REG104GA-A/2K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REG104GA-A/2K5
Description
IC REG LIN POS ADJ 1A SOT-223-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
REG104GA-A/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
0.7 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.8 mA
Part Status
Active
PSRR
65dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature
Number of Regulators
1
Operating Temperature
-40°C ~ 85°C
Voltage - Input (Max)
15V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.295V
Package / Case
SOT-223-6
Voltage - Output (Max)
Supplier Device Package
SOT-223-6
Voltage Dropout (Max)
0.48V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL1963ADCQRTexas Instruments4,745296-25119-1-ND¥327.08000MFR Recommended
In-Stock: 3,558
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.18000¥74.18
10¥57.62500¥576.25
25¥53.48360¥1,337.09
100¥48.92940¥4,892.94
250¥47.92992¥11,982.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥46.80351¥117,008.78
Manufacturers Standard Package