


TL1963ADCQR | |
|---|---|
DigiKey Part Number | 296-25119-2-ND - Tape & Reel (TR) 296-25119-1-ND - Cut Tape (CT) 296-25119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963ADCQR |
Description | IC REG LIN POS ADJ 1.5A SOT223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TL1963ADCQR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 80 mA |
Part Status Active | PSRR 63dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.21V | Package / Case SOT-223-6 |
Voltage - Output (Max) | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.03000 | ¥29.03 |
| 10 | ¥21.80000 | ¥218.00 |
| 25 | ¥20.00000 | ¥500.00 |
| 100 | ¥18.02030 | ¥1,802.03 |
| 250 | ¥17.07656 | ¥4,269.14 |
| 500 | ¥16.87922 | ¥8,439.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.82866 | ¥42,071.65 |
| 5,000 | ¥16.50608 | ¥82,530.40 |











