Diode 400 V 10A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FES10G

DigiKey Part Number
FES10GTR-ND - Tape & Reel (TR)
FES10GCT-ND - Cut Tape (CT)
FES10GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FES10G
Description
DIODE STANDARD 400V 10A TO2773
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 400 V 10A Surface Mount TO-277-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Mfr
Capacitance @ Vr, F
140pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
10A
Supplier Device Package
TO-277-3
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
30 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,454
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.37000¥17.37
10¥11.06500¥110.65
100¥7.45930¥745.93
500¥5.91634¥2,958.17
1,000¥5.42016¥5,420.16
2,000¥5.10665¥10,213.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.21411¥21,070.55
10,000¥4.17209¥41,720.90
Manufacturers Standard Package