CY7C1041GN30-10ZSXIT | ||
---|---|---|
DigiKey Part Number | 448-CY7C1041GN30-10ZSXITTR-ND - Tape & Reel (TR) 448-CY7C1041GN30-10ZSXITCT-ND - Cut Tape (CT) 448-CY7C1041GN30-10ZSXITDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CY7C1041GN30-10ZSXIT | |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.85000 | ¥59.85 |
10 | ¥55.06000 | ¥550.60 |
25 | ¥53.90920 | ¥1,347.73 |
50 | ¥53.72520 | ¥2,686.26 |
100 | ¥48.20610 | ¥4,820.61 |
250 | ¥46.74928 | ¥11,687.32 |
500 | ¥44.45526 | ¥22,227.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥42.90517 | ¥42,905.17 |