IS61WV102416BLL-10MLI | |
---|---|
DigiKey Part Number | 706-1054-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV102416BLL-10MLI |
Description | IC SRAM 16MBIT PAR 48MINIBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-miniBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-miniBGA (9x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.29000 | ¥190.29 |
10 | ¥177.19100 | ¥1,771.91 |
25 | ¥175.29240 | ¥4,382.31 |
40 | ¥170.97000 | ¥6,838.80 |
210 | ¥150.08562 | ¥31,517.98 |
420 | ¥145.02300 | ¥60,909.66 |