
SMLVT3V3 | |
|---|---|
DigiKey Part Number | 497-2496-2-ND - Tape & Reel (TR) 497-2496-1-ND - Cut Tape (CT) 497-2496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLVT3V3 |
Description | TVS DIODE 3.3VWM 10.3VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 200A (8/20µs) Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMLVT3V3 Models |
Category | Current - Peak Pulse (10/1000µs) 200A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 5200pF @ 1MHz |
Type Zener | Operating Temperature -25°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 4.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ3V3-E3/52 | Vishay General Semiconductor - Diodes Division | 58,184 | SMBJ3V3-E3/52GICT-ND | ¥6.20000 | Direct |
| PTVS3V3P1UP,115 | Nexperia USA Inc. | 45 | 1727-4343-1-ND | ¥5.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥6.50800 | ¥65.08 |
| 100 | ¥4.27810 | ¥427.81 |
| 500 | ¥3.31792 | ¥1,658.96 |
| 1,000 | ¥3.00871 | ¥3,008.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.67386 | ¥6,684.65 |
| 5,000 | ¥2.46684 | ¥12,334.20 |
| 7,500 | ¥2.36138 | ¥17,710.35 |
| 12,500 | ¥2.24291 | ¥28,036.38 |
| 17,500 | ¥2.17276 | ¥38,023.30 |
| 25,000 | ¥2.10461 | ¥52,615.25 |











