MX25LM51245GXDI00 | ||
---|---|---|
DigiKey Part Number | 1092-1248-ND | |
Manufacturer | ||
Manufacturer Product Number | MX25LM51245GXDI00 | |
Description | IC FLASH 512MBIT SPI/OC 24CSPBGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Octal I/O, DTR 133 MHz 24-CSPBGA (6x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | MX25LM51245GXDI00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8, 512M x 1 | |
Memory Interface | SPI - Octal I/O, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 750µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CSPBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.20000 | ¥69.20 |
10 | ¥63.70500 | ¥637.05 |
25 | ¥62.37480 | ¥1,559.37 |
40 | ¥62.16125 | ¥2,486.45 |
80 | ¥55.77638 | ¥4,462.11 |
230 | ¥54.08996 | ¥12,440.69 |
480 | ¥51.43583 | ¥24,689.20 |
960 | ¥49.64235 | ¥47,656.66 |