
Category | Memory Organization 64M x 8, 512M x 1 |
Mfr | Memory Interface SPI - Octal I/O, DTR |
Series | Clock Frequency 200 MHz |
Packaging Tray | Write Cycle Time - Word, Page 60µs, 750µs |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 24-CSPBGA (6x8) |
Memory Size | Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.97000 | ¥152.97 |
| 10 | ¥141.89900 | ¥1,418.99 |
| 25 | ¥137.47680 | ¥3,436.92 |
| 50 | ¥134.14520 | ¥6,707.26 |
| 100 | ¥130.83970 | ¥13,083.97 |
| 480 | ¥123.51646 | ¥59,287.90 |











