S70KL1283DPBHV020 | |
---|---|
DigiKey Part Number | 448-S70KL1283DPBHV020-ND |
Manufacturer | |
Manufacturer Product Number | S70KL1283DPBHV020 |
Description | IC PSRAM 128MBIT SPI/OCTL 24FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit SPI - Octal I/O 166 MHz 36 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 36ns | |
Access Time | 36 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.84000 | ¥43.84 |
10 | ¥40.00400 | ¥400.04 |
25 | ¥39.24400 | ¥981.10 |
40 | ¥38.95750 | ¥1,558.30 |
80 | ¥34.95750 | ¥2,796.60 |
338 | ¥34.82633 | ¥11,771.30 |
676 | ¥32.64004 | ¥22,064.67 |
1,014 | ¥31.26271 | ¥31,700.39 |