IS66WVO8M8DBLL-166BLI | ||
---|---|---|
DigiKey Part Number | 706-IS66WVO8M8DBLL-166BLI-ND | |
Manufacturer | ||
Manufacturer Product Number | IS66WVO8M8DBLL-166BLI | |
Description | IC PSRAM 64MBIT SPI/OCTL 24TFBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Octal I/O 166 MHz 24-TFBGA (6x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 36ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥32.26300 | ¥322.63 |
25 | ¥31.56320 | ¥789.08 |
40 | ¥31.39450 | ¥1,255.78 |
80 | ¥28.14888 | ¥2,251.91 |
230 | ¥28.04600 | ¥6,450.58 |
480 | ¥27.02106 | ¥12,970.11 |
960 | ¥25.68884 | ¥24,661.29 |