IS66WVO16M8DBLL-133BLI | |
---|---|
DigiKey Part Number | 706-IS66WVO16M8DBLL-133BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVO16M8DBLL-133BLI |
Description | IC PSRAM 128MBIT SPI/OCT 24TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit SPI - Octal I/O 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS66WVO16M8DBLL-133BLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 37.5ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.91100 | ¥379.11 |
25 | ¥37.09000 | ¥927.25 |
40 | ¥36.88675 | ¥1,475.47 |
80 | ¥33.07438 | ¥2,645.95 |
230 | ¥32.95409 | ¥7,579.44 |
480 | ¥31.74981 | ¥15,239.91 |
960 | ¥30.18441 | ¥28,977.03 |