IS25LX064-JHLE | |
---|---|
DigiKey Part Number | 706-IS25LX064-JHLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LX064-JHLE |
Description | IC FLASH 64MBIT SPI/OCTL 24TFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI - Octal I/O 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥16.19700 | ¥161.97 |
25 | ¥15.75520 | ¥393.88 |
40 | ¥15.67375 | ¥626.95 |
80 | ¥14.01125 | ¥1,120.90 |
230 | ¥13.97087 | ¥3,213.30 |
480 | ¥13.75990 | ¥6,604.75 |
960 | ¥13.17583 | ¥12,648.80 |
5,280 | ¥12.26711 | ¥64,770.34 |