


IS25WX256-JHLE | |
|---|---|
DigiKey Part Number | 706-IS25WX256-JHLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25WX256-JHLE |
Description | IC FLASH 256MBIT SPI/OCT 24TFBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 256Mbit SPI - Octal I/O 200 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS25WX256-JHLE Models |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Octal I/O |
Packaging Tray | Clock Frequency 200 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 24-TFBGA (6x8) |
Memory Size | Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.17000 | ¥77.17 |
| 10 | ¥71.77500 | ¥717.75 |
| 25 | ¥69.59960 | ¥1,739.99 |
| 50 | ¥67.95040 | ¥3,397.52 |
| 100 | ¥66.30840 | ¥6,630.84 |
| 480 | ¥62.64735 | ¥30,070.73 |
| 960 | ¥61.06522 | ¥58,622.61 |
| 1,440 | ¥60.15299 | ¥86,620.31 |





