S27KL0642DPBHI020 | |
---|---|
DigiKey Part Number | 448-S27KL0642DPBHI020-ND |
Manufacturer | |
Manufacturer Product Number | S27KL0642DPBHI020 |
Description | IC PSRAM 64MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit HyperBus 166 MHz 36 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 36ns | |
Access Time | 36 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.37000 | ¥30.37 |
10 | ¥27.57500 | ¥275.75 |
25 | ¥26.97920 | ¥674.48 |
40 | ¥26.83425 | ¥1,073.37 |
80 | ¥24.05950 | ¥1,924.76 |
338 | ¥23.97228 | ¥8,102.63 |
676 | ¥23.09643 | ¥15,613.19 |
1,014 | ¥21.95765 | ¥22,265.06 |