CY2305SXC-1HT | |
---|---|
DigiKey Part Number | 448-CY2305SXC-1HTTR-ND - Tape & Reel (TR) 448-CY2305SXC-1HTCT-ND - Cut Tape (CT) 448-CY2305SXC-1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY2305SXC-1HT |
Description | IC FANOUT BUFFER 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2305SXC-1HT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution), Zero Delay Buffer | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.33MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.12000 | ¥31.12 |
10 | ¥27.93800 | ¥279.38 |
25 | ¥26.41280 | ¥660.32 |
100 | ¥22.89080 | ¥2,289.08 |
250 | ¥21.71708 | ¥5,429.27 |
500 | ¥19.48664 | ¥9,743.32 |
1,000 | ¥16.43453 | ¥16,434.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.61278 | ¥39,031.95 |
5,000 | ¥15.02585 | ¥75,129.25 |