128-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCH3114I-NU

DigiKey Part Number
SCH3114I-NU-ND
Manufacturer
Manufacturer Product Number
SCH3114I-NU
Description
IC INTFACE SPECIALIZED 128VTQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Controller Interface 128-VTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SCH3114I-NU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
Controller
Interface
LPC
Voltage - Supply
3.3V
Package / Case
128-TQFP
Supplier Device Package
128-VTQFP (14x14)
Mounting Type
Surface Mount
Base Product Number
In-Stock: 1,776
Can ship immediately
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.38000¥146.38
25¥121.97960¥3,049.49
100¥112.28640¥11,228.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.