


CY2305SXC-1T | |
|---|---|
DigiKey Part Number | 448-CY2305SXC-1TTR-ND - Tape & Reel (TR) 448-CY2305SXC-1TCT-ND - Cut Tape (CT) 448-CY2305SXC-1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY2305SXC-1T |
Description | IC FANOUT BUFFER 8SOIC |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2305SXC-1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution), Zero Delay Buffer | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.33MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.55000 | ¥44.55 |
| 10 | ¥33.96300 | ¥339.63 |
| 25 | ¥31.30960 | ¥782.74 |
| 100 | ¥28.38860 | ¥2,838.86 |
| 250 | ¥26.99592 | ¥6,748.98 |
| 500 | ¥26.15658 | ¥13,078.29 |
| 1,000 | ¥25.46590 | ¥25,465.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥24.64376 | ¥61,609.40 |









