
PCA9515ADP,118 | |
|---|---|
DigiKey Part Number | 568-1032-2-ND - Tape & Reel (TR) 568-1032-1-ND - Cut Tape (CT) 568-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9515ADP,118 |
Description | IC REDRIVER I2C 2CH 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9515ADP,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Supply | 800µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥8.78200 | ¥87.82 |
| 25 | ¥7.96520 | ¥199.13 |
| 100 | ¥7.06960 | ¥706.96 |
| 250 | ¥6.64168 | ¥1,660.42 |
| 500 | ¥6.38368 | ¥3,191.84 |
| 1,000 | ¥6.17141 | ¥6,171.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.94729 | ¥14,868.22 |
| 5,000 | ¥5.81219 | ¥29,060.95 |
| 7,500 | ¥5.74458 | ¥43,084.35 |
| 12,500 | ¥5.66962 | ¥70,870.25 |










