FDMS86350ET80 | ||
---|---|---|
DigiKey Part Number | FDMS86350ET80TR-ND - Tape & Reel (TR) FDMS86350ET80CT-ND - Cut Tape (CT) FDMS86350ET80DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDMS86350ET80 | |
Description | MOSFET N-CH 80V 25A/198A POWER56 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 80 V 25A (Ta), 198A (Tc) 3.3W (Ta), 187W (Tc) Surface Mount 8-PQFN (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | FDMS86350ET80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 155 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8030 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 187W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.50000 | ¥49.50 |
10 | ¥42.46700 | ¥424.67 |
100 | ¥35.38800 | ¥3,538.80 |
500 | ¥31.22474 | ¥15,612.37 |
1,000 | ¥28.10224 | ¥28,102.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥26.33285 | ¥78,998.55 |