MX25L51245GZ2I-08G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Everspin Technologies Inc.
In Stock: 576
Unit Price: ¥48,166.00000
Datasheet
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L51245GZ2I-08G

DigiKey Part Number
1092-1247-ND
Manufacturer
Manufacturer Product Number
MX25L51245GZ2I-08G
Description
IC FLASH 512MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (8x6)
Datasheet
 Datasheet
EDA/CAD Models
MX25L51245GZ2I-08G Models
Product Attributes
Filter Similar Products
Category
Memory Organization
64M x 8
Mfr
Memory Interface
SPI - Quad I/O, QPI, DTR
Series
Clock Frequency
166 MHz
Packaging
Tray
Write Cycle Time - Word, Page
60µs, 750µs
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WSON (8x6)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EM128LXQADG13IS2TEverspin Technologies Inc.576819-EM128LXQADG13IS2T-ND¥48,166.00000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:3360
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.35000¥124.35
10¥115.46400¥1,154.64
25¥111.89160¥2,797.29
50¥109.19700¥5,459.85
100¥106.52120¥10,652.12
480¥100.58092¥48,278.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.