
IS25LP512MG-JLLE | |
|---|---|
DigiKey Part Number | 706-IS25LP512MG-JLLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP512MG-JLLE |
Description | IC FLASH 512MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5.5 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 50µs, 1ms |
Part Status Active | Access Time 5.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-WSON (8x6) |
Memory Organization 64M x 8 | Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.21000 | ¥104.21 |
| 10 | ¥96.81600 | ¥968.16 |
| 25 | ¥93.84000 | ¥2,346.00 |
| 50 | ¥91.59480 | ¥4,579.74 |
| 100 | ¥89.36190 | ¥8,936.19 |
| 480 | ¥84.39606 | ¥40,510.11 |
| 960 | ¥82.25623 | ¥78,965.98 |


