FDC3612 | ||
---|---|---|
DigiKey Part Number | FDC3612TR-ND - Tape & Reel (TR) FDC3612CT-ND - Cut Tape (CT) FDC3612DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDC3612 | |
Description | MOSFET N-CH 100V 2.6A SUPERSOT6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 2.6A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.12100 | ¥41.21 |
100 | ¥2.85270 | ¥285.27 |
500 | ¥2.38334 | ¥1,191.67 |
1,000 | ¥2.02845 | ¥2,028.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80655 | ¥5,419.65 |
6,000 | ¥1.71147 | ¥10,268.82 |
9,000 | ¥1.58471 | ¥14,262.39 |
30,000 | ¥1.56901 | ¥47,070.30 |