FDC6306P | ||
---|---|---|
DigiKey Part Number | FDC6306PTR-ND - Tape & Reel (TR) FDC6306PCT-ND - Cut Tape (CT) FDC6306PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDC6306P | |
Description | MOSFET 2P-CH 20V 1.9A SSOT6 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 1.9A 700mW Surface Mount SuperSOT™-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | FDC6306P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.9A | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 1.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 441pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.34300 | ¥43.43 |
100 | ¥3.01780 | ¥301.78 |
500 | ¥2.35642 | ¥1,178.21 |
1,000 | ¥1.91532 | ¥1,915.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71220 | ¥5,136.60 |
6,000 | ¥1.62512 | ¥9,750.72 |
9,000 | ¥1.50904 | ¥13,581.36 |
30,000 | ¥1.47422 | ¥44,226.60 |