J-FET Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD820ARMZ-R7

DigiKey Part Number
AD820ARMZ-R7TR-ND - Tape & Reel (TR)
AD820ARMZ-R7CT-ND - Cut Tape (CT)
AD820ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD820ARMZ-R7
Description
IC OPAMP JFET 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD820ARMZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
700µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
1.9 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,250
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.47000¥69.47
10¥53.80500¥538.05
25¥49.89800¥1,247.45
100¥45.59990¥4,559.99
250¥44.53888¥11,134.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥41.30127¥41,301.27
2,000¥40.46489¥80,929.78
Manufacturers Standard Package