N-Channel 30 V 5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC653N

DigiKey Part Number
FDC653NTR-ND - Tape & Reel (TR)
FDC653NCT-ND - Cut Tape (CT)
FDC653NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC653N
Description
MOSFET N-CH 30V 5A SUPERSOT6
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 15 V
FET Type
Power Dissipation (Max)
1.6W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SuperSOT™-6
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
35mOhm @ 5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,195
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥6.76500¥67.65
100¥4.45340¥445.34
500¥3.46082¥1,730.41
1,000¥3.14111¥3,141.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.55612¥7,668.36
6,000¥2.36505¥14,190.30
Manufacturers Standard Package