


LTC2630CSC6-LM8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2630CSC6-LM8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2630CSC6-LM8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2630CSC6-LM8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630CSC6-LM8#TRMPBF |
Description | IC DAC 8BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630CSC6-LM8#TRMPBF Models |
Category | Reference Type Internal, Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.05, ±0.5 (Max) |
Number of Bits 8 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 3.2µs (Typ) | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 10 | ¥22.65200 | ¥226.52 |
| 25 | ¥20.78760 | ¥519.69 |
| 100 | ¥18.74150 | ¥1,874.15 |
| 250 | ¥17.76592 | ¥4,441.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥17.17794 | ¥8,588.97 |
| 1,000 | ¥16.69406 | ¥16,694.06 |
| 1,500 | ¥16.45161 | ¥24,677.41 |
| 2,500 | ¥16.18319 | ¥40,457.97 |
| 3,500 | ¥16.02617 | ¥56,091.60 |
| 5,000 | ¥15.87523 | ¥79,376.15 |






