10M08SCU169C8G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: ¥191.04000
Datasheet
MAX® 10 Field Programmable Gate Array (FPGA) IC 130 387072 8000 169-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M08SCU169C8G

DigiKey Part Number
544-3270-ND
Manufacturer
Manufacturer Product Number
10M08SCU169C8G
Description
IC FPGA 130 I/O 169UBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 130 387072 8000 169-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
10M08SCU169C8G Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
387072
Mfr
Number of I/O
130
Series
Voltage - Supply
2.85V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
500
Supplier Device Package
169-UBGA (11x11)
Number of Logic Elements/Cells
8000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10M08SCU169I7GAltera0544-3073-ND¥191.04000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.32000¥143.32
25¥114.62200¥2,865.55
100¥111.71190¥11,171.19
500¥107.43634¥53,718.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.