


LTC1261CS8-4#PBF | |
|---|---|
DigiKey Part Number | LTC1261CS8-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1261CS8-4#PBF |
Description | IC REG CHARGE PUMP -4V 12MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -4V 1 Output 12mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1261CS8-4#PBF Models |
Category | Voltage - Input (Max) 8V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 550kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.53000 | ¥61.53 |
| 10 | ¥47.49500 | ¥474.95 |
| 25 | ¥43.97640 | ¥1,099.41 |
| 100 | ¥40.11530 | ¥4,011.53 |
| 300 | ¥37.96120 | ¥11,388.36 |
| 500 | ¥37.16486 | ¥18,582.43 |
| 1,000 | ¥36.25145 | ¥36,251.45 |

