


LM7301SN1T1G | |
|---|---|
DigiKey Part Number | 488-LM7301SN1T1GTR-ND - Tape & Reel (TR) 488-LM7301SN1T1GCT-ND - Cut Tape (CT) 488-LM7301SN1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7301SN1T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 6 mV |
Mfr | Current - Supply 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10.5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.25V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 4 MHz | Supplier Device Package 5-TSOP |
Current - Input Bias 200 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.13400 | ¥21.34 |
| 25 | ¥1.89560 | ¥47.39 |
| 100 | ¥1.63580 | ¥163.58 |
| 250 | ¥1.51240 | ¥378.10 |
| 500 | ¥1.43766 | ¥718.83 |
| 1,000 | ¥1.37604 | ¥1,376.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.26225 | ¥3,786.75 |
| 6,000 | ¥1.22614 | ¥7,356.84 |










