Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7B91033DBVR

DigiKey Part Number
296-TPS7B91033DBVRTR-ND - Tape & Reel (TR)
296-TPS7B91033DBVRCT-ND - Cut Tape (CT)
296-TPS7B91033DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B91033DBVR
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS7B91033DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
150 µA
Part Status
Active
PSRR
55dB ~ 43dB (10kHz ~ 100kHz)
Output Configuration
Control Features
Current Limit
Output Type
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
1.8V @ 150mA
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,366
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.95000¥2.95
10¥2.06800¥20.68
25¥1.83720¥45.93
100¥1.58290¥158.29
250¥1.46148¥365.37
500¥1.38788¥693.94
1,000¥1.32744¥1,327.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.25274¥3,758.22
6,000¥1.21619¥7,297.14
9,000¥1.19787¥10,780.83
15,000¥1.17759¥17,663.85
21,000¥1.16574¥24,480.54
30,000¥1.15433¥34,629.90
Manufacturers Standard Package