
TPS7B91120DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7B91120DBVRTR-ND - Tape & Reel (TR) 296-TPS7B91120DBVRCT-ND - Cut Tape (CT) 296-TPS7B91120DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B91120DBVR |
Description | IC REG LINEAR 12V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 150 µA |
Part Status Active | PSRR 55dB ~ 43dB (10kHz ~ 100kHz) |
Output Configuration | Control Features Current Limit |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 12V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 1.8V @ 150mA | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.91000 | ¥19.10 |
| 25 | ¥1.69720 | ¥42.43 |
| 100 | ¥1.46210 | ¥146.21 |
| 250 | ¥1.35000 | ¥337.50 |
| 500 | ¥1.28202 | ¥641.01 |
| 1,000 | ¥1.22619 | ¥1,226.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.15719 | ¥3,471.57 |
| 6,000 | ¥1.12342 | ¥6,740.52 |
| 9,000 | ¥1.10651 | ¥9,958.59 |
| 15,000 | ¥1.08777 | ¥16,316.55 |
| 21,000 | ¥1.07682 | ¥22,613.22 |
| 30,000 | ¥1.06629 | ¥31,988.70 |








