
TPS7B91050DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7B91050DBVRTR-ND - Tape & Reel (TR) 296-TPS7B91050DBVRCT-ND - Cut Tape (CT) 296-TPS7B91050DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B91050DBVR |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 150 µA |
Part Status Active | PSRR 55dB ~ 43dB (10kHz ~ 100kHz) |
Output Configuration | Control Features Current Limit |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 1.8V @ 150mA | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.91900 | ¥19.19 |
| 25 | ¥1.70360 | ¥42.59 |
| 100 | ¥1.46710 | ¥146.71 |
| 250 | ¥1.35424 | ¥338.56 |
| 500 | ¥1.28628 | ¥643.14 |
| 1,000 | ¥1.23021 | ¥1,230.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.25594 | ¥3,767.82 |
| 6,000 | ¥1.21931 | ¥7,315.86 |
| 9,000 | ¥1.20096 | ¥10,808.64 |
| 15,000 | ¥1.18063 | ¥17,709.45 |
| 21,000 | ¥1.16875 | ¥24,543.75 |
| 30,000 | ¥1.15733 | ¥34,719.90 |










