
SVSM712S.C | |
|---|---|
DigiKey Part Number | 600-SVSM712S.CTR-ND - Tape & Reel (TR) 600-SVSM712S.CCT-ND - Cut Tape (CT) 600-SVSM712S.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSM712S.C |
Description | TVS DIODE 12VWM 7VWM SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21A (8/20µs) |
Mfr | Power - Peak Pulse 700W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 57pF @ 1MHz |
Bidirectional Channels 2 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 12V (Max), 7V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V, 7.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 20V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.59700 | ¥35.97 |
| 100 | ¥2.30400 | ¥230.40 |
| 500 | ¥1.74596 | ¥872.98 |
| 1,000 | ¥1.56576 | ¥1,565.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.33657 | ¥4,009.71 |
| 6,000 | ¥1.22107 | ¥7,326.42 |
| 9,000 | ¥1.16220 | ¥10,459.80 |
| 15,000 | ¥1.09606 | ¥16,440.90 |
| 21,000 | ¥1.05689 | ¥22,194.69 |
| 30,000 | ¥1.01883 | ¥30,564.90 |











