
TS5A4594DBVR | |
|---|---|
DigiKey Part Number | 296-17705-2-ND - Tape & Reel (TR) 296-17705-1-ND - Cut Tape (CT) 296-17705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A4594DBVR |
Description | IC SWITCH SPST-NOX1 8OHM SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 8Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A4594DBVR Models |
Category | -3db Bandwidth 450MHz |
Manufacturer Texas Instruments | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6.5pF, 6.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 8Ohm | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 17ns, 14ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G66GV-Q100H | Nexperia USA Inc. | 3,447 | 1727-74AHC1G66GV-Q100HCT-ND | ¥1.32000 | Similar |
| 74HCT1G66GV-Q100H | Nexperia USA Inc. | 2,725 | 1727-74HCT1G66GV-Q100HCT-ND | ¥1.41000 | Similar |
| ADG701LBRJZ-500RL7 | Analog Devices Inc. | 2,580 | 505-ADG701LBRJZ-500RL7CT-ND | ¥17.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.16700 | ¥21.67 |
| 25 | ¥1.93200 | ¥48.30 |
| 100 | ¥1.66640 | ¥166.64 |
| 250 | ¥1.54088 | ¥385.22 |
| 500 | ¥1.46494 | ¥732.47 |
| 1,000 | ¥1.40243 | ¥1,402.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.32529 | ¥3,975.87 |
| 6,000 | ¥1.28750 | ¥7,725.00 |
| 9,000 | ¥1.26859 | ¥11,417.31 |
| 15,000 | ¥1.24762 | ¥18,714.30 |
| 21,000 | ¥1.23538 | ¥25,942.98 |
| 30,000 | ¥1.22360 | ¥36,708.00 |









