Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7B92033DBVR

DigiKey Part Number
296-TPS7B92033DBVRTR-ND - Tape & Reel (TR)
296-TPS7B92033DBVRCT-ND - Cut Tape (CT)
296-TPS7B92033DBVRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS7B92033DBVR
Description
IC REG LINEAR 3.3V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
250 µA
Part Status
Active
PSRR
55dB ~ 43dB (10kHz ~ 100kHz)
Output Configuration
Control Features
Current Limit
Output Type
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
3.7V @ 300mA
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 735
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.67000¥3.67
10¥2.56900¥25.69
25¥2.28480¥57.12
100¥1.97680¥197.68
250¥1.82960¥457.40
500¥1.74062¥870.31
1,000¥1.66756¥1,667.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.57722¥4,731.66
6,000¥1.53301¥9,198.06
9,000¥1.51086¥13,597.74
15,000¥1.48632¥22,294.80
21,000¥1.47198¥30,911.58
30,000¥1.45820¥43,746.00
Manufacturers Standard Package