-4.5V Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
245 In Stock | 1 : ¥52.87000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 3V | 8V | -4.5V | - | 12mA | 550kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 1 : ¥56.07000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 4.5V | 5.25V | -4.5V | - | 20mA | 650kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
172 In Stock | 1 : ¥54.67000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 4.5V | 5.25V | -4.5V | - | 20mA | 650kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 150 : ¥47.22780 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 4.5V | 5.25V | -4.5V | - | 20mA | 650kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥27.34849 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 4.5V | 5.25V | -4.5V | - | 20mA | 650kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 2,500 : ¥28.88738 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 3V | 8V | -4.5V | - | 12mA | 550kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 2,500 : ¥29.85746 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 4.5V | 5.25V | -4.5V | - | 20mA | 650kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥34.49239 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 4.5V | 5.25V | -4.5V | - | 20mA | 650kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 200 : ¥40.09735 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 4.5V | 5.25V | -4.5V | - | 20mA | 650kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 1 : ¥56.07000 Cut Tape (CT) 2,500 : ¥30.61200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 4.5V | 5.25V | -4.5V | - | 20mA | 650kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |