


LTC1261LIS8-4.5#PBF | |
|---|---|
DigiKey Part Number | LTC1261LIS8-4.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1261LIS8-4.5#PBF |
Description | IC REG CHARG PUMP -4.5V 20MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -4.5V 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1261LIS8-4.5#PBF Models |
Category | Voltage - Input (Max) 5.25V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.00000 | ¥65.00 |
| 10 | ¥50.22400 | ¥502.24 |
| 25 | ¥46.53680 | ¥1,163.42 |
| 100 | ¥42.48710 | ¥4,248.71 |
| 300 | ¥40.22720 | ¥12,068.16 |
| 500 | ¥39.39148 | ¥19,695.74 |
| 1,000 | ¥38.43365 | ¥38,433.65 |



