


LT1764AEQ#PBF | |
|---|---|
DigiKey Part Number | 505-LT1764AEQ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1764AEQ#PBF |
Description | IC REG LINEAR POS ADJ 3A DDPAK-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1764AEQ#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tube | Current - Supply (Max) 200 mA |
Part Status Active | PSRR 63dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.21V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 0.66V @ 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC29502WU | Microchip Technology | 104 | 576-2241-ND | ¥15,227.00000 | Similar |
| NCP59302DSADJR4G | onsemi | 1,893 | NCP59302DSADJR4GOSCT-ND | ¥4,434.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.84000 | ¥96.84 |
| 10 | ¥75.87700 | ¥758.77 |
| 50 | ¥67.47980 | ¥3,373.99 |
| 100 | ¥64.87980 | ¥6,487.98 |
| 250 | ¥62.13480 | ¥15,533.70 |
| 500 | ¥60.48030 | ¥30,240.15 |
| 1,000 | ¥59.11873 | ¥59,118.73 |










