2SK3065T100 | ||
---|---|---|
DigiKey Part Number | 2SK3065T100TR-ND - Tape & Reel (TR) 2SK3065T100CT-ND - Cut Tape (CT) 2SK3065T100DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SK3065T100 | |
Description | MOSFET N-CH 60V 2A MPT3 | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 2A (Ta) 500mW (Ta) Surface Mount MPT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SK3065T100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 320mOhm @ 1A, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | MPT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.12300 | ¥51.23 |
100 | ¥3.54480 | ¥354.48 |
500 | ¥2.96176 | ¥1,480.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.52060 | ¥2,520.60 |
2,000 | ¥2.24493 | ¥4,489.86 |
5,000 | ¥2.12675 | ¥10,633.75 |
10,000 | ¥1.96922 | ¥19,692.20 |
25,000 | ¥1.94972 | ¥48,743.00 |