RD3L140SPTL1 | ||
---|---|---|
DigiKey Part Number | RD3L140SPTL1TR-ND - Tape & Reel (TR) RD3L140SPTL1CT-ND - Cut Tape (CT) RD3L140SPTL1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RD3L140SPTL1 | |
Description | MOSFET P-CH 60V 14A TO252 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 14A (Ta) 20W (Tc) Surface Mount TO-252 | |
Datasheet | Datasheet | |
EDA/CAD Models | RD3L140SPTL1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 84mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.08300 | ¥110.83 |
100 | ¥8.61900 | ¥861.90 |
500 | ¥7.30566 | ¥3,652.83 |
1,000 | ¥5.95120 | ¥5,951.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.60232 | ¥14,005.80 |
5,000 | ¥5.33555 | ¥26,677.75 |
12,500 | ¥5.08928 | ¥63,616.00 |