RB058LAM-60TR | ||
---|---|---|
DigiKey Part Number | RB058LAM-60TR-ND - Tape & Reel (TR) RB058LAM-60CT-ND - Cut Tape (CT) RB058LAM-60DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB058LAM-60TR | |
Description | DIODE SCHOTTKY 60V 3A PMDTM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 3A Surface Mount PMDTM | |
Datasheet | Datasheet | |
EDA/CAD Models | RB058LAM-60TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.22000 | ¥42.20 |
100 | ¥2.93160 | ¥293.16 |
500 | ¥2.28910 | ¥1,144.55 |
1,000 | ¥1.86057 | ¥1,860.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.66327 | ¥4,989.81 |
6,000 | ¥1.57869 | ¥9,472.14 |
9,000 | ¥1.46592 | ¥13,193.28 |
30,000 | ¥1.43210 | ¥42,963.00 |