RSX101VAM30TR | ||
---|---|---|
DigiKey Part Number | RSX101VAM30TR-ND - Tape & Reel (TR) RSX101VAM30CT-ND - Cut Tape (CT) RSX101VAM30DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RSX101VAM30TR | |
Description | DIODE SCHOTTKY 30V 1A TUMD2M | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 1A Surface Mount TUMD2M | |
Datasheet | Datasheet | |
EDA/CAD Models | RSX101VAM30TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2M | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29000 | ¥22.90 |
100 | ¥1.15420 | ¥115.42 |
500 | ¥1.02288 | ¥511.44 |
1,000 | ¥0.79598 | ¥795.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71241 | ¥2,137.23 |
6,000 | ¥0.69648 | ¥4,178.88 |
9,000 | ¥0.61689 | ¥5,552.01 |
30,000 | ¥0.60892 | ¥18,267.60 |
75,000 | ¥0.51739 | ¥38,804.25 |
150,000 | ¥0.49749 | ¥74,623.50 |