CPI-137-83T | ||
---|---|---|
DigiKey Part Number | 2223-CPI-137-83T-ND | |
Manufacturer | ||
Manufacturer Product Number | CPI-137-83T | |
Description | BUZZER PIEZO 5V 13.9MM TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 V 10mA 3.8kHz 83dB @ 5V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CPI-137-83T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 10V | |
Frequency | 3.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 5V, 10cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.547" Dia (13.90mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥12.07900 | ¥120.79 |
25 | ¥11.16600 | ¥279.15 |
50 | ¥10.50120 | ¥525.06 |
100 | ¥9.85850 | ¥985.85 |
300 | ¥9.13400 | ¥2,740.20 |
500 | ¥8.46226 | ¥4,231.13 |
1,000 | ¥8.07772 | ¥8,077.72 |