ZXMN6A11ZTA | ||
---|---|---|
DigiKey Part Number | ZXMN6A11ZTR-ND - Tape & Reel (TR) ZXMN6A11ZCT-ND - Cut Tape (CT) ZXMN6A11ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXMN6A11ZTA | |
Description | MOSFET N-CH 60V 2.7A SOT89-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 2.7A (Ta) 1.5W (Ta) Surface Mount SOT-89-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.40200 | ¥54.02 |
100 | ¥3.74260 | ¥374.26 |
500 | ¥3.12694 | ¥1,563.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.66122 | ¥2,661.22 |
2,000 | ¥2.37016 | ¥4,740.32 |
5,000 | ¥2.24540 | ¥11,227.00 |
10,000 | ¥2.07908 | ¥20,790.80 |
25,000 | ¥2.05849 | ¥51,462.25 |