IGW60T120FKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 399
Unit Price: ¥72.57000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥147.11167
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥93.89470
Datasheet

Similar


IXYS
In Stock: 1
Unit Price: ¥228.55000
Datasheet

Similar


STMicroelectronics
In Stock: 574
Unit Price: ¥52.62000
Datasheet

IGW60T120FKSA1

DigiKey Part Number
IGW60T120FKSA1-ND
Manufacturer
Manufacturer Product Number
IGW60T120FKSA1
Description
IGBT TRENCH 1200V 100A TO247-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 100 A 375 W Through Hole PG-TO247-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
100 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 60A
Power - Max
375 W
Switching Energy
9.5mJ
Input Type
Standard
Gate Charge
280 nC
Td (on/off) @ 25°C
50ns/480ns
Test Condition
600V, 60A, 10Ohm, 15V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3-1
Base Product Number