
MGJ3T12150505MC-R13 | |
|---|---|
DigiKey Part Number | MGJ3T12150505MC-R13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGJ3T12150505MC-R13 |
Description | DC DC CONVERTER 15V -10V 3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -10V 120mA, 120mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ3T12150505MC-R13 Models |
Category | Current - Output (Max) 120mA, 120mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tape & Reel (TR) | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 7-SMD Module |
Voltage - Output 1 | Size / Dimension 0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm) |
Voltage - Output 2 -10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 92 | ¥141.15804 | ¥12,986.54 |






