


IKW40N120H3FKSA1 | |
|---|---|
DigiKey Part Number | IKW40N120H3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW40N120H3FKSA1 |
Description | IGBT TRENCH FS 1200V 80A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 483 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IKW40N120H3FKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 40A | |
Power - Max | 483 W | |
Switching Energy | 4.4mJ | |
Input Type | Standard | |
Gate Charge | 185 nC | |
Td (on/off) @ 25°C | 30ns/290ns | |
Test Condition | 600V, 40A, 12Ohm, 15V | |
Reverse Recovery Time (trr) | 355 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.21000 | ¥59.21 |
| 50 | ¥31.79940 | ¥1,589.97 |
| 100 | ¥29.15640 | ¥2,915.64 |
| 500 | ¥24.52918 | ¥12,264.59 |
| 1,000 | ¥24.46618 | ¥24,466.18 |












