Isolated Module DC DC Converter 2 Output 15V -10V 120mA, 120mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ3T24150505MC-R13

DigiKey Part Number
811-MGJ3T24150505MC-R13TR-ND - Tape & Reel (TR)
811-MGJ3T24150505MC-R13CT-ND - Cut Tape (CT)
811-MGJ3T24150505MC-R13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ3T24150505MC-R13
Description
DC DC CONVERTER 15V -10V 3W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -10V 120mA, 120mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ3T24150505MC-R13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
120mA, 120mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
5.2 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial), Medical
Part Status
Active
Features
SCP, UVLO
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C
Number of Outputs
2
Efficiency
81%
Voltage - Input (Min)
18V
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
7-SMD Module
Voltage - Output 1
Size / Dimension
0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm)
Voltage - Output 2
-10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.19000¥160.19
5¥154.23600¥771.18
10¥151.73800¥1,517.38
25¥148.48960¥3,712.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
92¥143.98152¥13,246.30
184¥141.63582¥26,060.99
276¥140.28011¥38,717.31
460¥138.58913¥63,751.00
Manufacturers Standard Package